3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

CGA5H4X7R2J332K115AA

DigiKey Part Number
445-5855-2-ND - Tape & Reel (TR)
445-5855-1-ND - Cut Tape (CT)
445-5855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4X7R2J332K115AA
Description
CAP CER 3300PF 630V X7R 1206
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4X7R2J332K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L4C0G2J332J160AATDK14.830445-5795-1-NDkr.2.73000Similar
SMK316B7332KFHTTaiyo Yuden0SMK316B7332KFHT-NDkr.0.51278Direct
C1206C332JBGACAUTOKEMET4.374399-12252-1-NDkr.3.87000Upgrade
In-Stock: 3.579
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79260kr.39.63
100kr.0.70120kr.70.12
500kr.0.54664kr.273.32
1.000kr.0.49896kr.498.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44659kr.893.18
4.000kr.0.41529kr.1,661.16
6.000kr.0.39962kr.2,397.72
10.000kr.0.38225kr.3,822.50
14.000kr.0.37210kr.5,209.40
20.000kr.0.36234kr.7,246.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000