


SMK316B7332KFHT | |
|---|---|
DigiKey Part Number | SMK316B7332KFHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMK316B7332KFHT |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | SMK316B7332KFHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51278 | kr.1,538.34 |
| Unit Price without VAT: | kr.0.51278 |
|---|---|
| Unit Price with VAT: | kr.0.64098 |

