0.1 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5H2X8R2A104M115AA

DigiKey Part Number
445-12973-2-ND - Tape & Reel (TR)
445-12973-1-ND - Cut Tape (CT)
445-12973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H2X8R2A104M115AA
Description
CAP CER 0.1UF 100V X8R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2X8R2A104M115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5H2X8R2A104K115AATDK12.987445-5922-1-NDkr.2.82000Upgrade
In-Stock: 279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.68600kr.16.86
50kr.1.25000kr.62.50
100kr.1.11600kr.111.60
500kr.0.89022kr.445.11
1.000kr.0.82061kr.820.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.74158kr.1,483.16
4.000kr.0.69584kr.2,783.36
6.000kr.0.67293kr.4,037.58
10.000kr.0.64755kr.6,475.50
14.000kr.0.63271kr.8,857.94
20.000kr.0.61844kr.12,368.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500