

CGA5H2X8R2A104K115AA | |
|---|---|
DigiKey Part Number | 445-5922-2-ND - Tape & Reel (TR) 445-5922-1-ND - Cut Tape (CT) 445-5922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R2A104K115AA |
Description | CAP CER 0.1UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R2A104K115AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.25000 | kr.62.50 |
| 100 | kr.1.11600 | kr.111.60 |
| 500 | kr.0.89022 | kr.445.11 |
| 1.000 | kr.0.82061 | kr.820.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.74158 | kr.1,483.16 |
| 4.000 | kr.0.69584 | kr.2,783.36 |
| 6.000 | kr.0.67293 | kr.4,037.58 |
| 10.000 | kr.0.64755 | kr.6,475.50 |
| 14.000 | kr.0.63271 | kr.8,857.94 |
| 20.000 | kr.0.61844 | kr.12,368.80 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |


