

CGA5H1X7T2J333K115AC | |
|---|---|
DigiKey Part Number | 445-12965-2-ND - Tape & Reel (TR) 445-12965-1-ND - Cut Tape (CT) 445-12965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H1X7T2J333K115AC |
Description | CAP CER 0.033UF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H1X7T2J333K115AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L4X7R2J333K160AA | TDK | 4.569 | 445-5861-1-ND | kr.2.54000 | Upgrade |
| C1206C333KBRACAUTO | KEMET | 2.901 | 399-15826-1-ND | kr.2.54000 | Upgrade |
| CL31B333KHHSFNE | Samsung Electro-Mechanics | 97.803 | 1276-3159-1-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64800 | kr.16.48 |
| 50 | kr.1.21980 | kr.60.99 |
| 100 | kr.1.08920 | kr.108.92 |
| 500 | kr.0.86858 | kr.434.29 |
| 1.000 | kr.0.80043 | kr.800.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72311 | kr.1,446.22 |
| 4.000 | kr.0.67835 | kr.2,713.40 |
| 6.000 | kr.0.65593 | kr.3,935.58 |
| 10.000 | kr.0.63108 | kr.6,310.80 |
| 14.000 | kr.0.61655 | kr.8,631.70 |
| 20.000 | kr.0.60258 | kr.12,051.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

