
C1206C333KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-15826-2-ND - Tape & Reel (TR) 399-15826-1-ND - Cut Tape (CT) 399-15826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333KBRACAUTO |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.11080 | kr.55.54 |
| 100 | kr.0.98970 | kr.98.97 |
| 500 | kr.0.78514 | kr.392.57 |
| 1.000 | kr.0.72213 | kr.722.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67027 | kr.1,340.54 |
| 4.000 | kr.0.62760 | kr.2,510.40 |
| 6.000 | kr.0.60623 | kr.3,637.38 |
| 10.000 | kr.0.58256 | kr.5,825.60 |
| 14.000 | kr.0.56873 | kr.7,962.22 |
| 20.000 | kr.0.55542 | kr.11,108.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

