

CGA5F3C0G2E332J085AA | |
|---|---|
DigiKey Part Number | 445-5771-2-ND - Tape & Reel (TR) 445-5771-1-ND - Cut Tape (CT) 445-5771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F3C0G2E332J085AA |
Description | CAP CER 3300PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F3C0G2E332J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L4C0G2J332J160AA | TDK | 14.710 | 445-5795-1-ND | kr.2.73000 | Upgrade |
| C1206C332JAGACAUTO | KEMET | 3.172 | 399-11906-1-ND | kr.4.95000 | Direct |
| C1206C332JBGACAUTO | KEMET | 4.374 | 399-12252-1-ND | kr.3.87000 | Upgrade |
| C1206C332JCGACAUTO | KEMET | 4.225 | 399-16706-1-ND | kr.3.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96240 | kr.48.12 |
| 100 | kr.0.85460 | kr.85.46 |
| 500 | kr.0.67318 | kr.336.59 |
| 1.000 | kr.0.61714 | kr.617.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51795 | kr.2,071.80 |
| 8.000 | kr.0.48767 | kr.3,901.36 |
| 12.000 | kr.0.47250 | kr.5,670.00 |
| 20.000 | kr.0.45569 | kr.9,113.80 |
| 28.000 | kr.0.44587 | kr.12,484.36 |
| 40.000 | kr.0.43642 | kr.17,456.80 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

