
C1206C332JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16706-2-ND - Tape & Reel (TR) 399-16706-1-ND - Cut Tape (CT) 399-16706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332JCGACAUTO |
Description | CAP CER 1206 3.3NF 500V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 50 | kr.1.66100 | kr.83.05 |
| 100 | kr.1.49240 | kr.149.24 |
| 500 | kr.1.20930 | kr.604.65 |
| 1.000 | kr.1.12174 | kr.1,121.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99044 | kr.3,961.76 |
| 8.000 | kr.0.94165 | kr.7,533.20 |
| 12.000 | kr.0.91722 | kr.11,006.64 |
| 20.000 | kr.0.89014 | kr.17,802.80 |
| 28.000 | kr.0.87430 | kr.24,480.40 |
| 40.000 | kr.0.85907 | kr.34,362.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

