5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5F2C0G2A562J085AA

DigiKey Part Number
445-5767-2-ND - Tape & Reel (TR)
445-5767-1-ND - Cut Tape (CT)
445-5767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5F2C0G2A562J085AA
Description
CAP CER 5600PF 100V C0G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F2C0G2A562J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5H4C0G2J562J115AATDK3.535445-9107-1-NDkr.3.04000Upgrade
CGA5H4NP02J562J115AATDK7.148445-172563-1-NDkr.3.42000Upgrade
CGA5F2NP02A562J085AATDK2.673445-12830-1-NDkr.3.23000Similar
GCM3195C2A562JA16DMurata Electronics725490-GCM3195C2A562JA16DCT-NDkr.1.65000Direct
C1206C562J2GACAUTOKEMET893399-11570-1-NDkr.3.30000Upgrade
In-Stock: 289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20460kr.60.23
100kr.1.07460kr.107.46
500kr.0.85654kr.428.27
1.000kr.0.78914kr.789.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66843kr.2,673.72
8.000kr.0.63197kr.5,055.76
12.000kr.0.61371kr.7,364.52
20.000kr.0.59347kr.11,869.40
28.000kr.0.58164kr.16,285.92
40.000kr.0.57026kr.22,810.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250