5600 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562J2GACAUTO

DigiKey Part Number
399-11570-2-ND - Tape & Reel (TR)
399-11570-1-ND - Cut Tape (CT)
399-11570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562J2GACAUTO
Description
CAP CER 5600PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562J2GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C562JBGACAUTOKEMET5.684399-14850-1-NDkr.3.17000Upgrade
C1206C562JCGACAUTOKEMET2.500399-14851-1-NDkr.3.04000Upgrade
CGA5H4C0G2J562J115AATDK3.535445-9107-1-NDkr.3.04000Upgrade
CGA5H4NP02J562J115AATDK7.148445-172563-1-NDkr.3.42000Upgrade
In-Stock: 893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
50kr.1.51140kr.75.57
100kr.1.35550kr.135.55
500kr.1.09264kr.546.32
1.000kr.1.01155kr.1,011.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88996kr.3,559.84
8.000kr.0.84479kr.6,758.32
12.000kr.0.82216kr.9,865.92
20.000kr.0.79708kr.15,941.60
28.000kr.0.78242kr.21,907.76
40.000kr.0.76831kr.30,732.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500