CGA5C4C0G2J121J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.6.65459
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.22.74548
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.74462
Datasheet

Upgrade


KEMET
In Stock: 4.700
Unit Price: kr.6.91000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.45046
Datasheet
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5C4C0G2J121J060AA

DigiKey Part Number
445-5778-2-ND - Tape & Reel (TR)
445-5778-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA5C4C0G2J121J060AA
Description
CAP CER 120PF 630V C0G 1206
Customer Reference
Detailed Description
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5C4C0G2J121J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J6300121JATKnowles Syfer01206J6300121JAT-NDkr.6.65459Direct
1206J6300121FATKnowles Syfer01206J6300121FAT-NDkr.22.74548Upgrade
1206J6300121GATKnowles Syfer01206J6300121GAT-NDkr.11.74462Upgrade
C1206C121JBGACAUTOKEMET4.700399-15926-1-NDkr.6.91000Upgrade
GCM31A7U2J121JX01DMurata Electronics0GCM31A7U2J121JX01D-NDkr.0.45046Similar
Obsolete
This product is no longer manufactured. View Substitutes