120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C121JBGACAUTO

DigiKey Part Number
399-15926-2-ND - Tape & Reel (TR)
399-15926-1-ND - Cut Tape (CT)
399-15926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C121JBGACAUTO
Description
CAP CER 120PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C121JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.43200kr.44.32
50kr.3.46040kr.173.02
100kr.3.15990kr.315.99
500kr.2.65266kr.1,326.33
1.000kr.2.49593kr.2,495.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.33041kr.5,826.03
5.000kr.2.23063kr.11,153.15
7.500kr.2.18064kr.16,354.80
12.500kr.2.12523kr.26,565.38
17.500kr.2.09283kr.36,624.53
25.000kr.2.06165kr.51,541.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750