

CGA5C2NP01H682J060AA | |
|---|---|
DigiKey Part Number | 445-12842-2-ND - Tape & Reel (TR) 445-12842-1-ND - Cut Tape (CT) 445-12842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H682J060AA |
Description | CAP CER 6800PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H682J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C2C0G1H682J060AA | TDK | 54 | 445-5694-1-ND | kr.2.28000 | Direct |
| CGA5H2NP02A682J115AA | TDK | 16 | 445-12831-1-ND | kr.3.55000 | Upgrade |
| C1206C682J2GACAUTO | KEMET | 0 | 399-C1206C682J2GACAUTOCT-ND | kr.3.30000 | Upgrade |
| GCM3195C2A682JA16D | Murata Electronics | 4.008 | 490-4977-1-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69900 | kr.16.99 |
| 50 | kr.1.26040 | kr.63.02 |
| 100 | kr.1.12730 | kr.112.73 |
| 500 | kr.0.90168 | kr.450.84 |
| 1.000 | kr.0.83206 | kr.832.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72772 | kr.2,910.88 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

