6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5C2C0G1H682J060AA

DigiKey Part Number
445-5694-2-ND - Tape & Reel (TR)
445-5694-1-ND - Cut Tape (CT)
445-5694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5C2C0G1H682J060AA
Description
CAP CER 6800PF 50V C0G 1206
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5C2C0G1H682J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5C2NP01H682J060AATDK2.122445-12842-1-NDkr.2.79000Direct
CGA5H2C0G2A682J115AATDK3.603445-5768-1-NDkr.2.35000Upgrade
CGA5H2NP02A682J115AATDK16445-12831-1-NDkr.3.55000Upgrade
CGA5L3C0G2E682J160AATDK2.664445-5775-1-NDkr.2.85000Upgrade
1206J0500682JATKnowles Syfer01206J0500682JAT-NDkr.8.09288Direct
In-Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38200kr.13.82
50kr.1.01440kr.50.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54895kr.2,195.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000