Upgrade


CGA4J4X7T2W223M125AE | |
|---|---|
DigiKey Part Number | 445-7967-2-ND - Tape & Reel (TR) 445-7967-1-ND - Cut Tape (CT) 445-7967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4X7T2W223M125AE |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4X7T2W223M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J4X7T2W223K125AE | TDK | 3.790 | 445-CGA4J4X7T2W223K125AECT-ND | kr.3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86706 | kr.1,734.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.44420 | kr.72.21 |
| 100 | kr.1.27880 | kr.127.88 |
| 500 | kr.0.99702 | kr.498.51 |
| 1.000 | kr.0.90903 | kr.909.03 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


