0.68 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1V684K125AB

DigiKey Part Number
445-12679-2-ND - Tape & Reel (TR)
445-12679-1-ND - Cut Tape (CT)
445-12679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1V684K125AB
Description
CAP CER 0.68UF 35V X5R 0805
Customer Reference
Detailed Description
0.68 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1V684K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1H684K125ABTDK19.130445-6960-1-NDkr.2.54000Upgrade
CGA4J3X7R1V684K125ABTDK2.452445-12764-1-NDkr.2.47000Upgrade
CGA4J3X7S2A684K125ABTDK14.405445-12786-1-NDkr.2.73000Similar
C0805C684K5RACAUTOKEMET8.773399-15904-1-NDkr.1.97000Upgrade
CL21B684KBFVPNESamsung Electro-Mechanics68.1881276-7009-1-NDkr.1.46000Upgrade
In-Stock: 1.940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.42000kr.14.20
100kr.0.93130kr.93.13
1.000kr.0.67813kr.678.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61295kr.1,225.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750