4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
CGA4 Series

CGA4J3X5R1H475K125AB

DigiKey Part Number
445-7882-2-ND - Tape & Reel (TR)
445-7882-1-ND - Cut Tape (CT)
445-7882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1H475K125AB
Description
CAP CER 4.7UF 50V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1H475K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7R1H475K125ACTDK245.604445-181404-1-NDkr.3.55000MFR Recommended
CC0805KKX5R9BB475YAGEO013-CC0805KKX5R9BB475CT-NDkr.2.54000Direct
In-Stock: 881.136
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.67400kr.16.74
50kr.1.24260kr.62.13
100kr.1.10950kr.110.95
500kr.0.88532kr.442.66
1.000kr.0.81615kr.816.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73763kr.1,475.26
4.000kr.0.69220kr.2,768.80
6.000kr.0.66945kr.4,016.70
10.000kr.0.64424kr.6,442.40
14.000kr.0.62950kr.8,813.00
20.000kr.0.61533kr.12,306.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750