0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J2X7R2A333M125AA

DigiKey Part Number
445-12712-2-ND - Tape & Reel (TR)
445-12712-1-ND - Cut Tape (CT)
445-12712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X7R2A333M125AA
Description
CAP CER 0.033UF 100V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X7R2A333M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R2A333K125AATDK3.488445-5824-1-NDkr.1.14000Upgrade
CGA4J1C0G2A333J125ACTDK102.867445-172691-1-NDkr.2.09000Similar
CGA4J3X7T2E333K125AATDK1.980445-12789-1-NDkr.2.16000Similar
CGA4J3X7T2E333M125AATDK3.940445-12790-1-NDkr.2.16000Similar
CGA4J4X7T2W333K125AATDK4.870445-12800-1-NDkr.2.16000Similar
In-Stock: 1.928
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.62800kr.6.28
50kr.0.44500kr.22.25
100kr.0.38860kr.38.86
500kr.0.29380kr.146.90
1.000kr.0.26457kr.264.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.23373kr.467.46
4.000kr.0.21458kr.858.32
6.000kr.0.20498kr.1,229.88
10.000kr.0.19437kr.1,943.70
14.000kr.0.18817kr.2,634.38
20.000kr.0.18221kr.3,644.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500