0.68 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J2X5R1E684M125AA

DigiKey Part Number
445-12666-2-ND - Tape & Reel (TR)
445-12666-1-ND - Cut Tape (CT)
445-12666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X5R1E684M125AA
Description
CAP CER 0.68UF 25V X5R 0805
Customer Reference
Detailed Description
0.68 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X5R1E684M125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X8R1E684K125ACTDK3.395445-174823-1-NDkr.2.47000Upgrade
CGA4J1X8R1E684K125AETDK0445-174805-2-NDkr.0.81596Upgrade
CGA4J3X5R1V684K125ABTDK1.940445-12679-1-NDkr.2.35000Upgrade
CGA4J3X7R1E684K125ABTDK57.416445-5686-1-NDkr.1.27000Upgrade
CGA4J3X7R1E684M125ABTDK0445-12755-1-NDkr.1.27000Upgrade
In-Stock: 1.978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.28914kr.578.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.74200kr.7.42
100kr.0.46540kr.46.54
1.000kr.0.32252kr.322.52
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.76100kr.7.61
100kr.0.47490kr.47.49
1.000kr.0.32892kr.328.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750