

CGA4J2C0G2A682J125AA | |
|---|---|
DigiKey Part Number | 445-15555-2-ND - Tape & Reel (TR) 445-15555-1-ND - Cut Tape (CT) 445-15555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G2A682J125AA |
Description | CAP CER 6800PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G2A682J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3C0G2E682J125AA | TDK | 5.058 | 445-15565-1-ND | kr.2.54000 | Upgrade |
| CGA4J3NP02E682J125AA | TDK | 3.950 | 445-CGA4J3NP02E682J125AACT-ND | kr.3.30000 | Upgrade |
| C0805C682GAGACAUTO | KEMET | 4.510 | 399-16661-1-ND | kr.8.56000 | Upgrade |
| C0805C682J1GACAUTO | KEMET | 2.607 | 399-15782-1-ND | kr.4.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04600 | kr.10.46 |
| 50 | kr.0.75820 | kr.37.91 |
| 100 | kr.0.66950 | kr.66.95 |
| 500 | kr.0.52076 | kr.260.38 |
| 1.000 | kr.0.47480 | kr.474.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.42462 | kr.849.24 |
| 4.000 | kr.0.39446 | kr.1,577.84 |
| 6.000 | kr.0.37937 | kr.2,276.22 |
| 10.000 | kr.0.36265 | kr.3,626.50 |
| 14.000 | kr.0.35288 | kr.4,940.32 |
| 20.000 | kr.0.34348 | kr.6,869.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

