
C0805C682J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15782-2-ND - Tape & Reel (TR) 399-15782-1-ND - Cut Tape (CT) 399-15782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J1GACAUTO |
Description | CAP CER 6800PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682GAGACAUTO | KEMET | 4.500 | 399-16661-1-ND | kr.8.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.06900 | kr.30.69 |
| 50 | kr.2.34960 | kr.117.48 |
| 100 | kr.2.12830 | kr.212.83 |
| 500 | kr.1.75440 | kr.877.20 |
| 1.000 | kr.1.63876 | kr.1,638.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.46532 | kr.5,861.28 |
| 8.000 | kr.1.40086 | kr.11,206.88 |
| 12.000 | kr.1.36856 | kr.16,422.72 |
| 20.000 | kr.1.33277 | kr.26,655.40 |
| 28.000 | kr.1.31184 | kr.36,731.52 |
| 40.000 | kr.1.29170 | kr.51,668.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

