

CGA4J2C0G2A272J125AA | |
|---|---|
DigiKey Part Number | 445-5754-2-ND - Tape & Reel (TR) 445-5754-1-ND - Cut Tape (CT) 445-5754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G2A272J125AA |
Description | CAP CER 2700PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G2A272J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2NP02A272J125AA | TDK | 109 | 445-12622-1-ND | kr.1.59000 | Direct |
| CGA4J3C0G2E272J125AA | TDK | 11.368 | 445-5764-1-ND | kr.1.39000 | Upgrade |
| CGA4J4C0G2W272J125AA | TDK | 1.255 | 445-15567-1-ND | kr.2.28000 | Upgrade |
| GCM2165C2A272JA16D | Murata Electronics | 19.823 | 490-GCM2165C2A272JA16DCT-ND | kr.0.82000 | Direct |
| C0805C272JAGACAUTO | KEMET | 2.349 | 399-11895-1-ND | kr.3.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76700 | kr.7.67 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.48060 | kr.48.06 |
| 500 | kr.0.36708 | kr.183.54 |
| 1.000 | kr.0.33222 | kr.332.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29491 | kr.589.82 |
| 4.000 | kr.0.27202 | kr.1,088.08 |
| 6.000 | kr.0.26056 | kr.1,563.36 |
| 10.000 | kr.0.24788 | kr.2,478.80 |
| 14.000 | kr.0.24047 | kr.3,366.58 |
| 20.000 | kr.0.23334 | kr.4,666.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

