
GCM2165C2A272JA16D | |
|---|---|
DigiKey Part Number | 490-GCM2165C2A272JA16DTR-ND - Tape & Reel (TR) 490-GCM2165C2A272JA16DCT-ND - Cut Tape (CT) 490-GCM2165C2A272JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A272JA16D |
Description | CAP CER 2700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A272JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.31440 | kr.15.72 |
| 100 | kr.0.27330 | kr.27.33 |
| 500 | kr.0.20262 | kr.101.31 |
| 1.000 | kr.0.18101 | kr.181.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14438 | kr.577.52 |
| 8.000 | kr.0.13273 | kr.1,061.84 |
| 12.000 | kr.0.12690 | kr.1,522.80 |
| 20.000 | kr.0.12044 | kr.2,408.80 |
| 28.000 | kr.0.11666 | kr.3,266.48 |
| 40.000 | kr.0.11303 | kr.4,521.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

