2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4F2NP02A222J085AA

DigiKey Part Number
445-12621-2-ND - Tape & Reel (TR)
445-12621-1-ND - Cut Tape (CT)
445-12621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F2NP02A222J085AA
Description
CAP CER 2200PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2NP02A222J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4F2C0G2A222J085AATDK471445-5753-1-NDkr.1.09000Direct
CGA4F4C0G2W222J085AATDK2.824445-15552-1-NDkr.2.18000Upgrade
CGA4F4NP02W222J085AATDK3.794445-CGA4F4NP02W222J085AACT-NDkr.3.33000Upgrade
GCM2165C2A222JA16DMurata Electronics12.010490-4971-1-NDkr.0.83000Direct
C0805C222J2GACAUTOKEMET1.506399-11561-1-NDkr.1.86000Upgrade
In-Stock: 2.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.78800kr.7.88
50kr.0.56400kr.28.20
100kr.0.49420kr.49.42
500kr.0.37820kr.189.10
1.000kr.0.34236kr.342.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28052kr.1,122.08
8.000kr.0.26121kr.2,089.68
12.000kr.0.25154kr.3,018.48
20.000kr.0.24083kr.4,816.60
28.000kr.0.23457kr.6,567.96
40.000kr.0.22855kr.9,142.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750