2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F4NP02W222J085AA

DigiKey Part Number
445-CGA4F4NP02W222J085AATR-ND - Tape & Reel (TR)
445-CGA4F4NP02W222J085AACT-ND - Cut Tape (CT)
445-CGA4F4NP02W222J085AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F4NP02W222J085AA
Description
CAP CER 2200PF 450V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F4NP02W222J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
50kr.1.51140kr.75.57
100kr.1.35550kr.135.55
500kr.1.09264kr.546.32
1.000kr.1.01155kr.1,011.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86454kr.3,458.16
8.000kr.0.82066kr.6,565.28
12.000kr.0.79867kr.9,584.04
20.000kr.0.77431kr.15,486.20
28.000kr.0.76006kr.21,281.68
40.000kr.0.74635kr.29,854.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500