6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4C2C0G1H682J060AA

DigiKey Part Number
445-6945-2-ND - Tape & Reel (TR)
445-6945-1-ND - Cut Tape (CT)
445-6945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2C0G1H682J060AA
Description
CAP CER 6800PF 50V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2C0G1H682J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4C2NP01H682J060AATDK10.016445-12635-1-NDkr.2.35000Direct
CGA4J3C0G2E682J125AATDK5.058445-15565-1-NDkr.2.54000Upgrade
CGA4J3NP02E682J125AATDK3.950445-CGA4J3NP02E682J125AACT-NDkr.3.30000Upgrade
C0805C682GAGACAUTOKEMET4.500399-16661-1-NDkr.8.56000Upgrade
C0805C682J1GACAUTOKEMET2.607399-15782-1-NDkr.4.88000Upgrade
In-Stock: 2.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61380kr.30.69
100kr.0.53950kr.53.95
500kr.0.41488kr.207.44
1.000kr.0.37647kr.376.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30985kr.1,239.40
8.000kr.0.28910kr.2,312.80
12.000kr.0.27872kr.3,344.64
20.000kr.0.26722kr.5,344.40
28.000kr.0.26049kr.7,293.72
40.000kr.0.25402kr.10,160.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500