

CGA3E3X8R1H683K080AB | |
|---|---|
DigiKey Part Number | 445-12604-2-ND - Tape & Reel (TR) 445-12604-1-ND - Cut Tape (CT) 445-12604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1H683K080AB |
Description | CAP CER 0.068UF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1H683K080AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188L81H683KA57D | Murata Electronics | 9.279 | 490-GCM188L81H683KA57DCT-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45460 | kr.45.46 |
| 500 | kr.0.34630 | kr.173.15 |
| 1.000 | kr.0.31301 | kr.313.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25561 | kr.1,022.44 |
| 8.000 | kr.0.23766 | kr.1,901.28 |
| 12.000 | kr.0.22866 | kr.2,743.92 |
| 20.000 | kr.0.21870 | kr.4,374.00 |
| 28.000 | kr.0.21287 | kr.5,960.36 |
| 40.000 | kr.0.20727 | kr.8,290.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

