0.068 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188L81H683KA57D

DigiKey Part Number
490-GCM188L81H683KA57DTR-ND - Tape & Reel (TR)
490-GCM188L81H683KA57DCT-ND - Cut Tape (CT)
490-GCM188L81H683KA57DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188L81H683KA57D
Description
CAP CER 0.068UF 50V X8L 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
EDA/CAD Models
GCM188L81H683KA57D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25360kr.12.68
100kr.0.21940kr.21.94
500kr.0.16090kr.80.45
1.000kr.0.14297kr.142.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11287kr.451.48
8.000kr.0.10323kr.825.84
12.000kr.0.09841kr.1,180.92
20.000kr.0.09307kr.1,861.40
28.000kr.0.08995kr.2,518.60
40.000kr.0.08695kr.3,478.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500