

CGA3E3X5R1H684M080AB | |
|---|---|
DigiKey Part Number | 445-12509-2-ND - Tape & Reel (TR) 445-12509-1-ND - Cut Tape (CT) 445-12509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1H684M080AB |
Description | CAP CER 0.68UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1H684M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X5R1H684K080AB | TDK | 738 | 445-12508-1-ND | kr.1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01300 | kr.10.13 |
| 50 | kr.0.73080 | kr.36.54 |
| 100 | kr.0.64480 | kr.64.48 |
| 500 | kr.0.50010 | kr.250.05 |
| 1.000 | kr.0.45556 | kr.455.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37763 | kr.1,510.52 |
| 8.000 | kr.0.35355 | kr.2,828.40 |
| 12.000 | kr.0.34149 | kr.4,097.88 |
| 20.000 | kr.0.32813 | kr.6,562.60 |
| 28.000 | kr.0.32032 | kr.8,968.96 |
| 40.000 | kr.0.31280 | kr.12,512.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

