0.68 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E3X5R1E684M080AB

DigiKey Part Number
445-12471-2-ND - Tape & Reel (TR)
445-12471-1-ND - Cut Tape (CT)
445-12471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X5R1E684M080AB
Description
CAP CER 0.68UF 25V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X5R1E684M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E1X7R1E684K080ACTDK56.018445-6930-1-NDkr.1.46000Upgrade
CGA3E1X7R1E684M080ACTDK12.117445-12547-1-NDkr.1.46000Upgrade
CGA3E1X7R1V684K080ACTDK6.408445-174425-1-NDkr.1.46000Upgrade
CGA3E3X5R1E684K080ABTDK5.328445-12470-1-NDkr.1.59000Upgrade
CGA3E3X5R1H684K080ABTDK41.053445-12508-1-NDkr.1.71000Upgrade
In-Stock: 2.110
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32345kr.1,293.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
50kr.0.64040kr.32.02
100kr.0.56430kr.56.43
500kr.0.43568kr.217.84
1.000kr.0.39593kr.395.93
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.65560kr.32.78
100kr.0.57310kr.57.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000