
C0603C681JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-14839-2-ND - Tape & Reel (TR) 399-14839-1-ND - Cut Tape (CT) 399-14839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681JBGACAUTO |
Description | CAP CER 680PF 630V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96240 | kr.48.12 |
| 100 | kr.0.85460 | kr.85.46 |
| 500 | kr.0.67318 | kr.336.59 |
| 1.000 | kr.0.61714 | kr.617.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53320 | kr.2,132.80 |
| 8.000 | kr.0.50201 | kr.4,016.08 |
| 12.000 | kr.0.48639 | kr.5,836.68 |
| 20.000 | kr.0.46909 | kr.9,381.80 |
| 28.000 | kr.0.45898 | kr.12,851.44 |
| 40.000 | kr.0.44925 | kr.17,970.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

