1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R1H102K080AA

DigiKey Part Number
445-5886-2-ND - Tape & Reel (TR)
445-5886-1-ND - Cut Tape (CT)
445-5886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H102K080AA
Description
CAP CER 1000PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H102K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP01H102J080AATDK11.005445-12385-1-NDkr.1.15000Similar
CGA3E2NP02A102J080AATDK14.734445-12344-1-NDkr.1.28000Similar
CGA3E3NP02E102J080AATDK6.005445-172574-1-NDkr.2.05000Similar
06035F102K4T2AKYOCERA AVX7.279478-KAM15AR81H102KTCT-NDkr.1.22000Direct
C0603C102J5HACAUTOKEMET3.978399-13259-1-NDkr.2.69000Upgrade
In-Stock: 27.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42900kr.4.29
50kr.0.30000kr.15.00
100kr.0.25960kr.25.96
500kr.0.19218kr.96.09
1.000kr.0.17140kr.171.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13633kr.545.32
8.000kr.0.12516kr.1,001.28
12.000kr.0.11956kr.1,434.72
20.000kr.0.11336kr.2,267.20
28.000kr.0.10974kr.3,072.72
40.000kr.0.10626kr.4,250.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250