1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102J5HACAUTO

DigiKey Part Number
399-13259-2-ND - Tape & Reel (TR)
399-13259-1-ND - Cut Tape (CT)
399-13259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102J5HACAUTO
Description
CAP CER 1000PF 50V X8R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102J5HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP01H102J080AATDK10.905445-12385-1-NDkr.1.15000Similar
CGA3E2NP02A102J080AATDK14.634445-12344-1-NDkr.1.28000Similar
In-Stock: 3.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.59600kr.15.96
50kr.1.18200kr.59.10
100kr.1.05440kr.105.44
500kr.0.83920kr.419.60
1.000kr.0.77266kr.772.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67294kr.2,691.76
8.000kr.0.63590kr.5,087.20
12.000kr.0.61734kr.7,408.08
20.000kr.0.59678kr.11,935.60
28.000kr.0.58476kr.16,373.28
40.000kr.0.57320kr.22,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250