CGA3E2X7R2A472K080AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1.077
Unit Price: kr.0.82000
Datasheet

Similar


TDK
In Stock: 465
Unit Price: kr.1.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 99.355
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 45.356
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 26.710
Unit Price: kr.2.09000
Datasheet

Direct


Murata Electronics
In Stock: 278.294
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 6.075
Unit Price: kr.2.41000
Datasheet

Upgrade


KEMET
In Stock: 26.750
Unit Price: kr.2.98000
Datasheet

Upgrade


KEMET
In Stock: 79.069
Unit Price: kr.2.35000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

CGA3E2X7R2A472K080AA

DigiKey Part Number
445-5810-2-ND - Tape & Reel (TR)
445-5810-1-ND - Cut Tape (CT)
445-5810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R2A472K080AA
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R2A472K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20160kr.10.08
100kr.0.17310kr.17.31
500kr.0.12554kr.62.77
1.000kr.0.11089kr.110.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08657kr.346.28
8.000kr.0.07874kr.629.92
12.000kr.0.07482kr.897.84
20.000kr.0.07048kr.1,409.60
28.000kr.0.06794kr.1,902.32
40.000kr.0.06551kr.2,620.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750