


CGA3E2X7R1E104K080AA | |
|---|---|
DigiKey Part Number | 445-5667-2-ND - Tape & Reel (TR) 445-5667-1-ND - Cut Tape (CT) 445-5667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1E104K080AA |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1E104K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X8R1H104K080AB | TDK | 556.220 | 445-12606-1-ND | kr.0.18000 | Upgrade |
| CGA3E3X8R1H104K080AD | TDK | 28.911 | 445-8820-1-ND | kr.0.20000 | Upgrade |
| C0603C104K3RACAUTO | KEMET | 369.121 | 399-6854-1-ND | kr.0.11000 | Direct |
| GCM188R71E104KA57D | Murata Electronics | 267.071 | 490-6051-1-ND | kr.0.23000 | Direct |
| KAM15AR71E104KM | KYOCERA AVX | 233.906 | 478-KAM15AR71E104KMCT-ND | kr.0.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26300 | kr.2.63 |
| 50 | kr.0.17700 | kr.8.85 |
| 100 | kr.0.15130 | kr.15.13 |
| 500 | kr.0.10884 | kr.54.42 |
| 1.000 | kr.0.09589 | kr.95.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07433 | kr.297.32 |
| 8.000 | kr.0.06736 | kr.538.88 |
| 12.000 | kr.0.06388 | kr.766.56 |
| 20.000 | kr.0.06002 | kr.1,200.40 |
| 28.000 | kr.0.05777 | kr.1,617.56 |
| 40.000 | kr.0.05560 | kr.2,224.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

