0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM188R71E104KA57D

DigiKey Part Number
490-6051-2-ND - Tape & Reel (TR)
490-6051-1-ND - Cut Tape (CT)
490-6051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71E104KA57D
Description
CAP CER 0.1UF 25V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E104KA57D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM188R71H104KA57DMurata Electronics3.449.667490-4779-1-NDkr.1.22000Upgrade
GCM188R71H104KA57JMurata Electronics7.090.273490-8020-1-NDkr.1.22000Upgrade
C0603C104K3RACAUTOKEMET369.121399-6854-1-NDkr.0.83000Direct
CGA3E2X7R1E104K080AATDK169.806445-5667-1-NDkr.0.64000Direct
TMK107B7104KAHTTaiyo Yuden4.797587-3468-1-NDkr.0.71000Direct
In-Stock: 267.066
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.00000kr.10.00
50kr.0.72040kr.36.02
100kr.0.63520kr.63.52
500kr.0.49216kr.246.08
1.000kr.0.44812kr.448.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37125kr.1,485.00
8.000kr.0.34747kr.2,779.76
12.000kr.0.33556kr.4,026.72
20.000kr.0.32237kr.6,447.40
28.000kr.0.31466kr.8,810.48
40.000kr.0.30724kr.12,289.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250