

CGA3E2NP02A331J080AA | |
|---|---|
DigiKey Part Number | 445-12362-2-ND - Tape & Reel (TR) 445-12362-1-ND - Cut Tape (CT) 445-12362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A331J080AA |
Description | CAP CER 330PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A331J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A331J080AA | TDK | 24.284 | 445-5730-1-ND | kr.0.96000 | Direct |
| CGA3E3C0G2E331J080AA | TDK | 247 | 445-5744-1-ND | kr.0.90000 | Upgrade |
| GCM1885C2A331JA16D | Murata Electronics | 97.023 | 490-4948-1-ND | kr.0.64000 | Direct |
| KAM15ACG2A331JT | KYOCERA AVX | 7.460 | 478-KAM15ACG2A331JTCT-ND | kr.1.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.68600 | kr.6.86 |
| 50 | kr.0.48460 | kr.24.23 |
| 100 | kr.0.42370 | kr.42.37 |
| 500 | kr.0.32166 | kr.160.83 |
| 1.000 | kr.0.29018 | kr.290.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23613 | kr.944.52 |
| 8.000 | kr.0.21915 | kr.1,753.20 |
| 12.000 | kr.0.21065 | kr.2,527.80 |
| 20.000 | kr.0.20124 | kr.4,024.80 |
| 28.000 | kr.0.19574 | kr.5,480.72 |
| 40.000 | kr.0.19045 | kr.7,618.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

