

CGA3E3C0G2E331J080AA | |
|---|---|
DigiKey Part Number | 445-5744-2-ND - Tape & Reel (TR) 445-5744-1-ND - Cut Tape (CT) 445-5744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E331J080AA |
Description | CAP CER 330PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E331J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C331JAGACAUTO | KEMET | 38.472 | 399-11885-1-ND | kr.0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50600 | kr.5.06 |
| 50 | kr.0.35380 | kr.17.69 |
| 100 | kr.0.30770 | kr.30.77 |
| 500 | kr.0.22948 | kr.114.74 |
| 1.000 | kr.0.20544 | kr.205.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16262 | kr.650.48 |
| 8.000 | kr.0.14983 | kr.1,198.64 |
| 12.000 | kr.0.14342 | kr.1,721.04 |
| 20.000 | kr.0.13633 | kr.2,726.60 |
| 28.000 | kr.0.13219 | kr.3,701.32 |
| 40.000 | kr.0.12820 | kr.5,128.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

