8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2NP01H080D080AA

DigiKey Part Number
445-12432-2-ND - Tape & Reel (TR)
445-12432-1-ND - Cut Tape (CT)
445-12432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2NP01H080D080AA
Description
CAP CER 8PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2NP01H080D080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G1H080D080AATDK1.039445-5626-1-NDkr.0.90000Direct
CGA3E2C0G2A080D080AATDK4.566445-12341-1-NDkr.0.96000Upgrade
CGA3E2NP02A080D080AATDK4.865445-12381-1-NDkr.1.22000Upgrade
06035A8R0D4T2AKYOCERA AVX7.265478-06035A8R0D4T2ACT-NDkr.1.22000Direct
06031A8R0D4T2AKYOCERA AVX838478-9370-1-NDkr.0.90000Upgrade
In-Stock: 3.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.64100kr.6.41
50kr.0.45380kr.22.69
100kr.0.39680kr.39.68
500kr.0.29998kr.149.99
1.000kr.0.27018kr.270.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21921kr.876.84
8.000kr.0.20316kr.1,625.28
12.000kr.0.19513kr.2,341.56
20.000kr.0.18623kr.3,724.60
28.000kr.0.18103kr.5,068.84
40.000kr.0.17602kr.7,040.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750