

CGA3E2NP01H080D080AA | |
|---|---|
DigiKey Part Number | 445-12432-2-ND - Tape & Reel (TR) 445-12432-1-ND - Cut Tape (CT) 445-12432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H080D080AA |
Description | CAP CER 8PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H080D080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H080D080AA | TDK | 1.039 | 445-5626-1-ND | kr.0.90000 | Direct |
| CGA3E2C0G2A080D080AA | TDK | 4.566 | 445-12341-1-ND | kr.0.96000 | Upgrade |
| CGA3E2NP02A080D080AA | TDK | 4.865 | 445-12381-1-ND | kr.1.22000 | Upgrade |
| 06035A8R0D4T2A | KYOCERA AVX | 7.265 | 478-06035A8R0D4T2ACT-ND | kr.1.22000 | Direct |
| 06031A8R0D4T2A | KYOCERA AVX | 838 | 478-9370-1-ND | kr.0.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.64100 | kr.6.41 |
| 50 | kr.0.45380 | kr.22.69 |
| 100 | kr.0.39680 | kr.39.68 |
| 500 | kr.0.29998 | kr.149.99 |
| 1.000 | kr.0.27018 | kr.270.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21921 | kr.876.84 |
| 8.000 | kr.0.20316 | kr.1,625.28 |
| 12.000 | kr.0.19513 | kr.2,341.56 |
| 20.000 | kr.0.18623 | kr.3,724.60 |
| 28.000 | kr.0.18103 | kr.5,068.84 |
| 40.000 | kr.0.17602 | kr.7,040.80 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

