Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2C0G2A820J080AA | |
|---|---|
DigiKey Part Number | 445-12340-2-ND - Tape & Reel (TR) 445-12340-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A820J080AA |
Description | CAP CER 82PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A820J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A820J080AA | TDK | 150 | 445-12380-1-ND | kr.0.89000 | Direct |
| 0603J1000820JAT | Knowles Syfer | 0 | 0603J1000820JAT-ND | kr.1.48792 | Direct |
| CL10C820JC81PNC | Samsung Electro-Mechanics | 9.707 | 1276-2344-1-ND | kr.0.63000 | Direct |
| KAM15ACG2A820JM | KYOCERA AVX | 0 | 478-KAM15ACG2A820JMTR-ND | kr.0.22751 | Direct |
| 0603J1000820FAT | Knowles Syfer | 0 | 0603J1000820FAT-ND | kr.4.94222 | Upgrade |






