KAM15ACG2A820FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.57658
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.4.99679
Datasheet

Direct


Murata Electronics
In Stock: 1.460
Unit Price: kr.0.90000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.27468
Datasheet
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A820FT

DigiKey Part Number
478-KAM15ACG2A820FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15ACG2A820FT
Description
CAP CER 82PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A820FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A820F4T4AKYOCERA AVX0478-KAM15ACG2A820FMTR-NDkr.0.57658Parametric Equivalent
0603J1000820FATKnowles Syfer00603J1000820FAT-NDkr.4.99679Direct
GCM1885C2A820FA16DMurata Electronics1.460490-GCM1885C2A820FA16DCT-NDkr.0.90000Direct
0603J2000820FATKnowles Syfer00603J2000820FAT-NDkr.5.27468Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70584kr.2,823.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.70584
Unit Price with VAT:kr.0.88230