4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G2A4R7C080AA

DigiKey Part Number
445-12331-2-ND - Tape & Reel (TR)
445-12331-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A4R7C080AA
Description
CAP CER 4.7PF 100V C0G 0603
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A4R7C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP02A4R7C080AATDK10.070445-12367-1-NDkr.0.89000Direct
06031A4R7C4T2AKYOCERA AVX006031A4R7C4T2A-NDkr.0.30985Direct
06031A4R7C4T4AKYOCERA AVX0478-06031A4R7C4T4ATR-NDkr.0.27349Direct
06031A4R7C4T4HKYOCERA AVX0478-06031A4R7C4T4HCT-NDkr.0.27474Direct
0603J1004P70CATKnowles Syfer00603J1004P70CAT-NDkr.1.55627Direct
In-Stock: 2.316
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.36020kr.18.01
100kr.0.31260kr.31.26
500kr.0.23394kr.116.97
1.000kr.0.20979kr.209.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16459kr.658.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250