0603J1004P70CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.01806
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.48774
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.28708
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.35334
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.30985
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Direct


TDK
In Stock: 2.316
Unit Price: kr.0.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.92810
Datasheet

Upgrade


TDK
In Stock: 10.070
Unit Price: kr.0.89000
Datasheet
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1004P70CAT

DigiKey Part Number
0603J1004P70CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1004P70CAT
Description
CAP CER 4.7PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1004P70CAT Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1004P70BATKnowles Syfer00603J1004P70BAT-NDkr.3.01806Upgrade
0603J2004P70BATKnowles Syfer00603J2004P70BAT-NDkr.2.48774Upgrade
0603J2004P70CATKnowles Syfer00603J2004P70CAT-NDkr.1.28708Upgrade
0603Y1004P70CATKnowles Syfer00603Y1004P70CAT-NDkr.1.35334Parametric Equivalent
06031A4R7C4T2AKYOCERA AVX006031A4R7C4T2A-NDkr.0.30985Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55627kr.6,225.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.55627
Unit Price with VAT:kr.1.94534