

CGA1A2C0G1H6R8D030BA | |
|---|---|
DigiKey Part Number | 445-9068-2-ND - Tape & Reel (TR) 445-9068-1-ND - Cut Tape (CT) 445-9068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H6R8D030BA |
Description | CAP CER 6.8PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H6R8D030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H6R8DA16D | Murata Electronics | 15.860 | 490-GCM0335C1H6R8DA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GRT0335C1H6R8DA02D | Murata Electronics | 28.820 | 490-GRT0335C1H6R8DA02DCT-ND | kr.0.63000 | Parametric Equivalent |
| UMK063CG6R8DTHF | Taiyo Yuden | 11.120 | 587-5356-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 50 | kr.0.23960 | kr.11.98 |
| 100 | kr.0.20670 | kr.20.67 |
| 500 | kr.0.15140 | kr.75.70 |
| 1.000 | kr.0.13441 | kr.134.41 |
| 2.500 | kr.0.11645 | kr.291.12 |
| 5.000 | kr.0.10568 | kr.528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04903 | kr.735.45 |
| 30.000 | kr.0.04504 | kr.1,351.20 |
| 45.000 | kr.0.04304 | kr.1,936.80 |
| 75.000 | kr.0.04083 | kr.3,062.25 |
| 105.000 | kr.0.03954 | kr.4,151.70 |
| 150.000 | kr.0.03830 | kr.5,745.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

