6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H6R8DA16D

DigiKey Part Number
490-GCM0335C1H6R8DA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1H6R8DA16DCT-ND - Cut Tape (CT)
490-GCM0335C1H6R8DA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H6R8DA16D
Description
CAP CER 6.8PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H6R8DA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16700kr.1.67
50kr.0.11060kr.5.53
100kr.0.09390kr.9.39
500kr.0.06598kr.32.99
1.000kr.0.05748kr.57.48
2.500kr.0.04858kr.121.45
5.000kr.0.04324kr.216.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03560kr.534.00
30.000kr.0.03247kr.974.10
45.000kr.0.03091kr.1,390.95
75.000kr.0.02918kr.2,188.50
105.000kr.0.02817kr.2,957.85
150.000kr.0.02720kr.4,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000