

CGA1A2C0G1E1R5C030BA | |
|---|---|
DigiKey Part Number | 445-9037-2-ND - Tape & Reel (TR) 445-9037-1-ND - Cut Tape (CT) 445-9037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E1R5C030BA |
Description | CAP CER 1.5PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E1R5C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2C0G1H1R5C030BA | TDK | 39.796 | 445-9048-1-ND | kr.0.63000 | Upgrade |
| GCM0335C1E1R5CA16D | Murata Electronics | 8.430 | 490-GCM0335C1E1R5CA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19590 | kr.19.59 |
| 500 | kr.0.14266 | kr.71.33 |
| 1.000 | kr.0.12648 | kr.126.48 |
| 2.500 | kr.0.10940 | kr.273.50 |
| 5.000 | kr.0.09913 | kr.495.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04615 | kr.692.25 |
| 30.000 | kr.0.04234 | kr.1,270.20 |
| 45.000 | kr.0.04044 | kr.1,819.80 |
| 75.000 | kr.0.03833 | kr.2,874.75 |
| 105.000 | kr.0.03710 | kr.3,895.50 |
| 150.000 | kr.0.03591 | kr.5,386.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

