

CGA1A2C0G1H1R5C030BA | |
|---|---|
DigiKey Part Number | 445-9048-2-ND - Tape & Reel (TR) 445-9048-1-ND - Cut Tape (CT) 445-9048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H1R5C030BA |
Description | CAP CER 1.5PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H1R5C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 50 | kr.0.23340 | kr.11.67 |
| 100 | kr.0.20100 | kr.20.10 |
| 500 | kr.0.14658 | kr.73.29 |
| 1.000 | kr.0.12997 | kr.129.97 |
| 2.500 | kr.0.11252 | kr.281.30 |
| 5.000 | kr.0.10204 | kr.510.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08656 | kr.1,298.40 |
| 30.000 | kr.0.08041 | kr.2,412.30 |
| 45.000 | kr.0.07734 | kr.3,480.30 |
| 75.000 | kr.0.07393 | kr.5,544.75 |
| 105.000 | kr.0.07194 | kr.7,553.70 |
| 150.000 | kr.0.07003 | kr.10,504.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

