4700 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

CEU4J2X7R2A472M125AE

DigiKey Part Number
445-12044-2-ND - Tape & Reel (TR)
445-12044-1-ND - Cut Tape (CT)
445-12044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R2A472M125AE
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R2A472M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEU4J2X7R2A472K125AETDK2.602445-12043-1-NDkr.1.65000Upgrade
CGA4F2X7R2A472K085AETDK3.430445-173663-1-NDkr.1.46000Upgrade
CGA4F3X7R2E472K085AETDK3.394445-173730-1-NDkr.1.59000Upgrade
CGA4F3X7R2E472M085AETDK1.083445-173807-1-NDkr.1.59000Upgrade
C0805X472J2GACAUTOKEMET1.555399-11587-1-NDkr.3.23000Upgrade
In-Stock: 1.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70500kr.35.25
100kr.0.62200kr.62.20
500kr.0.48158kr.240.79
1.000kr.0.43835kr.438.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.39134kr.782.68
4.000kr.0.36300kr.1,452.00
6.000kr.0.34880kr.2,092.80
10.000kr.0.33307kr.3,330.70
14.000kr.0.32389kr.4,534.46
20.000kr.0.31505kr.6,301.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250