
C0805X472J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11587-2-ND - Tape & Reel (TR) 399-11587-1-ND - Cut Tape (CT) 399-11587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472J2GACAUTO |
Description | CAP CER 4700PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.94600 | kr.19.46 |
| 50 | kr.1.45700 | kr.72.85 |
| 100 | kr.1.30540 | kr.130.54 |
| 500 | kr.1.05066 | kr.525.33 |
| 1.000 | kr.0.97199 | kr.971.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85394 | kr.3,415.76 |
| 8.000 | kr.0.81009 | kr.6,480.72 |
| 12.000 | kr.0.78812 | kr.9,457.44 |
| 20.000 | kr.0.76377 | kr.15,275.40 |
| 28.000 | kr.0.74954 | kr.20,987.12 |
| 40.000 | kr.0.73584 | kr.29,433.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

